Vishay Single Type N-Channel Power MOSFET, 27 A, 600 V, 3-Pin TO-247AC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-8333
Mfr. Part No.:
IRFP27N60KPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

27A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247AC

Pin Count

3

Maximum Drain Source Resistance Rds

0.22Ω

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

180nC

Maximum Gate Source Voltage Vgs

±30 V

Maximum Power Dissipation Pd

500W

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Width

15.87 mm

Length

16.25mm

Standards/Approvals

RoHS 2002/95/EC

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-247AC-3 package is a new age product with a drain-source voltage of 600V and maximum gate-source voltage of 30V. It has a drain-source resistance of 220ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 500W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Enhanced body diode dV/dt capability

• Fully characterized capacitance and avalanche voltage and current

• Improved gate, avalanche and dynamic dV/dt

• Lead (Pb) free component

• Low gate charge Qg results in simple drive requirement

• Operating temperature ranges between -55°C and 150°C

Applications


• Hard switching and high frequency circuits

• High speed power switching

• Switch mode power supply (SMPS)

• Uninterruptible power supplies

Related links