Vishay 1 Type N-Channel Power MOSFET, 1.4 A, 800 V TO-220FP IRFIBE20GPBF

Subtotal (1 tube of 50 units)*

£60.00

(exc. VAT)

£72.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£1.20£60.00

*price indicative

RS Stock No.:
180-8329
Mfr. Part No.:
IRFIBE20GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

1.4A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220FP

Maximum Drain Source Resistance Rds

6.5Ω

Maximum Power Dissipation Pd

30W

Maximum Gate Source Voltage Vgs

±20 V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

38nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRFIBE20G is a N-channel power MOSFET having drain to source(Vds) voltage of 800V.The gate to source voltage(VGS) is 20V. It is having TO-220 FULLPAK package. It offers drain to source resistance (RDS.) 6.5ohms at 10VGS.

Isolated package

High voltage isolation = 2.5 kVrms (t = 60 s; f = 60 Hz)

Sink to lead creepage distance = 4.8 mm

Related links