Vishay Type N-Channel MOSFET, 25 A, 150 V TO-252AA SUD25N15-52-E3
- RS Stock No.:
- 180-8043
- Mfr. Part No.:
- SUD25N15-52-E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£12.15
(exc. VAT)
£14.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.43 | £12.15 |
| 50 - 120 | £1.802 | £9.01 |
| 125 - 245 | £1.504 | £7.52 |
| 250 - 495 | £1.336 | £6.68 |
| 500 + | £1.266 | £6.33 |
*price indicative
- RS Stock No.:
- 180-8043
- Mfr. Part No.:
- SUD25N15-52-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-252AA | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.052Ω | |
| Maximum Power Dissipation Pd | 136W | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.22mm | |
| Height | 2.38mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-252AA | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.052Ω | ||
Maximum Power Dissipation Pd 136W | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.22mm | ||
Height 2.38mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 150V and maximum gate-source voltage of 20V. It has a drain-source resistance of 52mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 136W. It can be used in the primary side switch. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• PWM optimised
• TrenchFET power MOSFET
Related links
- Vishay Type N-Channel MOSFET 150 V TO-252AA
- Vishay Type N-Channel MOSFET 20 V TSSOP-8 SI6968BEDQ-T1-E3
- Vishay Type N-Channel MOSFET 150 V, 3-Pin TO-252 SUD15N15-95-E3
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8 SI7898DP-T1-E3
- Vishay Type N-Channel MOSFET 150 V PowerPAK 1212-8 SI7818DN-T1-E3
- Vishay Type N-Channel MOSFET 200 V, 8-Pin PowerPAK SO-8 SI7464DP-T1-E3
- Vishay Type N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8 SI7414DN-T1-E3
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8 SI4559ADY-T1-E3
