Vishay Type N-Channel MOSFET, 15 A, 150 V, 3-Pin TO-252 SUD15N15-95-E3
- RS Stock No.:
- 180-7980
- Mfr. Part No.:
- SUD15N15-95-E3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£3.36
(exc. VAT)
£4.03
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 115 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.672 | £3.36 |
*price indicative
- RS Stock No.:
- 180-7980
- Mfr. Part No.:
- SUD15N15-95-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.095Ω | |
| Maximum Power Dissipation Pd | 62W | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Standards/Approvals | RoHS | |
| Length | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.095Ω | ||
Maximum Power Dissipation Pd 62W | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Standards/Approvals RoHS | ||
Length 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 150V and maximum gate-source voltage of 20V. It has a drain-source resistance of 95mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 62W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Applications
• Adaptor switches
• DC/DC primary switches
• Load switches
• Power management
Related links
- Vishay Type N-Channel MOSFET 150 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 150 V PowerPAK 1212-8 SI7818DN-T1-E3
- Vishay Type N-Channel MOSFET 150 V TO-252AA SUD25N15-52-E3
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8 SI7898DP-T1-E3
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 FDPF390N15A
- Vishay Type N-Channel MOSFET 150 V TO-252AA
- Vishay Type N-Channel MOSFET 150 V PowerPAK 1212-8
