Vishay TrenchFET Type N-Channel MOSFET, 3.6 A, 30 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 180-7944P
- Mfr. Part No.:
- SI2300DS-T1-GE3
- Brand:
- Vishay
Subtotal 25 units (supplied on a continuous strip)*
£2.90
(exc. VAT)
£3.475
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,325 unit(s), ready to ship
Units | Per unit |
|---|---|
| 25 + | £0.116 |
*price indicative
- RS Stock No.:
- 180-7944P
- Mfr. Part No.:
- SI2300DS-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 68mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Maximum Power Dissipation Pd | 1.1W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 68mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Maximum Power Dissipation Pd 1.1W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount N-channel MOSFET is a new age product with a drain-source voltage of 30V and a maximum gate-source voltage of 12V. It has drain-source resistance of 68mohm at a gate-source voltage of 4.5V. It has a maximum power dissipation of 1.7W and continuous drain current of 3.6A. The minimum and a maximum driving voltage for this transistor are 2.5V and 4.5V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• DC/DC converter for portable devices
• Load switch
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• Rg tested
