Vishay TrenchFET P-Channel MOSFET, 8 A, 20 V, 6-Pin TSOP SI3407DV-T1-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
180-7882
Mfr. Part No.:
SI3407DV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

20 V

Package Type

TSOP

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.024 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

1

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 20V and a maximum gate-source voltage of 12V. It has drain-source resistance of 24mohm at a gate-source voltage of 4.5V. It has a maximum power dissipation of 4.2W and continuous drain current of 8A. The minimum and a maximum driving voltage for this transistor are 2.5V and 4.5V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET

Applications


• Load switch
• Notebook PC

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• Rg tested
• UIS tested