Vishay SiP32409 Type N-Channel MOSFET, 3.5 A, 5.5 V, 4-Pin TDFN SIP32409DNP-T1-GE4
- RS Stock No.:
- 180-7806
- Mfr. Part No.:
- SIP32409DNP-T1-GE4
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.85
(exc. VAT)
£5.825
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.194 | £4.85 |
| 250 - 600 | £0.184 | £4.60 |
| 625 - 1225 | £0.155 | £3.88 |
| 1250 - 2475 | £0.146 | £3.65 |
| 2500 + | £0.13 | £3.25 |
*price indicative
- RS Stock No.:
- 180-7806
- Mfr. Part No.:
- SIP32409DNP-T1-GE4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 5.5V | |
| Package Type | TDFN | |
| Series | SiP32409 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 735mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 0.6mm | |
| Length | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 5.5V | ||
Package Type TDFN | ||
Series SiP32409 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 735mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 0.6mm | ||
Length 1.65mm | ||
Automotive Standard No | ||
Vishay Load Switch
The Vishay TDFN4 N-channel slew rate controlled switch features a controlled soft on the slew rate of typical 2.5ms. This limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage drop at the power rails. It has drain-source resistance of 44mohm and outputs current of 3.5A. It integrates with an output discharge circuit for fast turn off. It features a low voltage control logic interface (on/off interface) that can interface with low voltage control signals without extra level shifting circuit. The load switch has an exceptionally low shutdown current and provides reverse blocking to prevent high current flowing into the power source.
Features and Benefits
• 1.1V to 5.5V operation voltage range
• 42mW typical from 1.5V to 5V
• Flat row RON down to 1.2V
• Low quiescent current < 1μA when disabled 10.5μA typical at VIN = 1.2V
• Operating temperature ranges between -40°C and 85°C
• Reverse current blocking when switch is off
• Slew rate controlled turn on: 2.5ms at 3.6V
Applications
• Data storage devices
• Digital camera
• GPS navigation devices
• Notebook/netbook computers
• Optical, industrial, medical, and healthcare devices
• PDAs/smart phones
• Portable media players
• Tablet PC
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Vishay SiP32409 Type N-Channel MOSFET 5.5 V, 4-Pin TDFN
- Vishay Analogue Switch 16-Pin TSSOP
- Vishay Analogue Switch 16-Pin miniQFN
- Vishay Multiplexer Multiplexer, 12-Pin QFN
- Vishay Analogue SPDT Switch Demultiplexer 16-Pin QFN
- Vishay Analogue SPDT Switch Multiplexer 16-Pin miniQFN
- Vishay Analogue Switch 16-Pin QFN
- Vishay Analogue Switch Multiplexer 16-Pin QFN
