Vishay Single E 1 Type N-Channel Power MOSFET, 26 A, 500 V, 3-Pin TO-220AB
- RS Stock No.:
- 180-7350
- Mfr. Part No.:
- SIHP25N50E-GE3
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£81.00
(exc. VAT)
£97.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 250 unit(s) shipping from 11 May 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.62 | £81.00 |
| 100 - 200 | £1.523 | £76.15 |
| 250 - 450 | £1.377 | £68.85 |
| 500 - 1200 | £1.296 | £64.80 |
| 1250 + | £1.215 | £60.75 |
*price indicative
- RS Stock No.:
- 180-7350
- Mfr. Part No.:
- SIHP25N50E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | E | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.145Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Maximum Power Dissipation Pd | 250W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 6.71mm | |
| Length | 14.4mm | |
| Width | 10.52 mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series E | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.145Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Maximum Power Dissipation Pd 250W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 6.71mm | ||
Length 14.4mm | ||
Width 10.52 mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
Features and Benefits
Applications
Certifications
Related links
- Vishay Single E 1 Type N-Channel Power MOSFET 500 V, 3-Pin TO-220AB SIHP25N50E-GE3
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- Vishay Single E Type N-Channel MOSFET 650 V TO-247AC
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB
- Vishay Single E Type N-Channel MOSFET 650 V TO-247AC SIHG47N65E-GE3
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB IRFZ20PBF
