Vishay Single EF 1 Type N-Channel Power MOSFET, 21 A, 600 V, 3-Pin TO-220AB
- RS Stock No.:
- 180-7349
- Mfr. Part No.:
- SIHP21N60EF-GE3
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£136.00
(exc. VAT)
£163.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 27 October 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £2.72 | £136.00 |
| 100 - 200 | £2.557 | £127.85 |
| 250 + | £2.312 | £115.60 |
*price indicative
- RS Stock No.:
- 180-7349
- Mfr. Part No.:
- SIHP21N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | EF | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.176Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 227W | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.52 mm | |
| Height | 6.71mm | |
| Length | 14.4mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series EF | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.176Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 227W | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 10.52 mm | ||
Height 6.71mm | ||
Length 14.4mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- Vishay Single E 1 Type N-Channel Power MOSFET 500 V, 3-Pin TO-220AB
- Vishay Single E 1 Type N-Channel Power MOSFET 500 V, 3-Pin TO-220AB SIHP25N50E-GE3
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
