Vishay Single E Type N-Channel MOSFET, 21 A, 600 V TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£76.50

(exc. VAT)

£92.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.53£76.50
100 - 200£1.438£71.90
250 +£1.301£65.05

*price indicative

RS Stock No.:
180-7342
Mfr. Part No.:
SIHA22N60E-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

600V

Series

E

Package Type

TO-220

Maximum Drain Source Resistance Rds

0.18Ω

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

35W

Maximum Gate Source Voltage Vgs

±30 V

Typical Gate Charge Qg @ Vgs

86nC

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Length

13.8mm

Width

10.3 mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay SIHA22N60E is a E series N-channel power MOSFET having drain to source(Vds) voltage of 600V.The gate to source voltage(VGS) is 30V. It is having Thin-Lead TO-220 FULLPAK package. It offers drain to source resistance (RDS.) 0.18ohms at 10VGS. Maximum drain current 8A.

Low figure of merit (FOM) Ron x Qg

Low input capacitance (Ciss)

Reduced switching and conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy