Vishay Type P-Channel MOSFET, 5.7 A, 60 V Enhancement, 8-Pin PowerPAK 1212-8
- RS Stock No.:
- 180-7317
- Mfr. Part No.:
- SI7415DN-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£2,058.00
(exc. VAT)
£2,469.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.686 | £2,058.00 |
*price indicative
- RS Stock No.:
- 180-7317
- Mfr. Part No.:
- SI7415DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.065Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 3.8W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.61mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.065Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 3.8W | ||
Maximum Operating Temperature 150°C | ||
Length 3.61mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Height 1.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount P-channel PowerPAK-1212-8 MOSFET is a new age product with a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 65mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 3.8W and continuous drain current of 5.7A. It has a minimum and a maximum driving voltage 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Fast switching
• Halogen free
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Half-bridge motor drives
• High voltage non-synchronous buck converters
• Load switches
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7415DN-T1-GE3
- Vishay Si7121DN Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Si7615ADN Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 150 V, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 40 V, 8-Pin PowerPAK 1212-8
- Vishay 8-Pin PowerPAK 1212-8, Surface
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8 SIS415DNT-T1-GE3
