Vishay Type P-Channel MOSFET, 8.9 A, 150 V, 8-Pin PowerPAK 1212-8

Subtotal (1 reel of 3000 units)*

£1,077.00

(exc. VAT)

£1,293.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.359£1,077.00

*price indicative

RS Stock No.:
180-7314
Mfr. Part No.:
SI7315DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

8.9A

Maximum Drain Source Voltage Vds

150V

Package Type

PowerPAK 1212-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.315Ω

Maximum Power Dissipation Pd

52W

Typical Gate Charge Qg @ Vgs

15.4nC

Minimum Operating Temperature

50°C

Maximum Operating Temperature

150°C

Length

3.61mm

Standards/Approvals

RoHS

Height

1.12mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay SI7315DN is a dual P-channel MOSFET having drain to source(Vds) voltage of -150V.The gate to source voltage(VGS) is 30V. It is having power PAK 1212-8 package. It offers drain to source resistance (RDS.) 0.315ohms at 10VGS and 0.35ohms at 7.5VGS. Maximum drain current -8.9A.

Trench FET power MOSFET

Low thermal resistance Power PAK package with small size

100 % Rg and UIS tested

Related links