Vishay Type P-Channel MOSFET, 13.2 A, 100 V, 8-Pin PowerPAK 1212-8 SI7113DN-T1-GE3

Stock information currently inaccessible
RS Stock No.:
180-7305
Mfr. Part No.:
SI7113DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

13.2A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK 1212-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.145Ω

Minimum Operating Temperature

50°C

Typical Gate Charge Qg @ Vgs

16.5nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

52W

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC JS709A, RoHS

Length

3.61mm

Height

1.12mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount P-channel PowerPAK-1212-8 MOSFET is a new age product with a drain-source voltage of 100V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 134mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 52W and continuous drain current of 13.2A. This product has been optimized for lower switching and conduction losses. It has applications in the Active clamp in intermediate DC/DC power supplies. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and Lead (Pb) free

• Low thermal resistance powerpak package with small size and low 1.07mm profile

• Maximum and minimum driving voltage is 4.5V and 10V

• Maximum dissipation power is 52W

• Operating temperature ranges between -50°C and 150°C

• TrenchFET power MOSFET

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

• UIS tested

Related links