Vishay TrenchFET Dual N/P-Channel MOSFET, 4 A, 3.7 A, 30 V, 8-Pin 1206 ChipFET SI5504BDC-T1-E3
- RS Stock No.:
- 180-7303
- Mfr. Part No.:
- SI5504BDC-T1-E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7303
- Mfr. Part No.:
- SI5504BDC-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 4 A, 3.7 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | 1206 ChipFET | |
| Series | TrenchFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.1 O,0.235 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 4 A, 3.7 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type 1206 ChipFET | ||
Series TrenchFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.1 O,0.235 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount dual channel (both P and N-channels) MOSFET is a new age product with a drain-source voltage of 30V and drain-source resistance of 65mohm at a gate-source voltage of 10V. It has a maximum power rating of 3.1W and 3.12W. The MOSFET has continuous drain currents of 4A and 3.7A. It has been optimized, for lower switching and conduction losses.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• DC/DC for portable devices
• Load switch
• Load switch
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
