Vishay TrenchFET P-Channel MOSFET, 8 A, 20 V, 6-Pin TSOP SI3407DV-T1-GE3
- RS Stock No.:
- 180-7280
- Mfr. Part No.:
- SI3407DV-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7280
- Mfr. Part No.:
- SI3407DV-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSOP | |
| Series | TrenchFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 0.024 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSOP | ||
Series TrenchFET | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 0.024 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 20V and a maximum gate-source voltage of 12V. It has drain-source resistance of 24mohm at a gate-source voltage of 4.5V. It has a maximum power dissipation of 4.2W and continuous drain current of 8A. The minimum and a maximum driving voltage for this transistor are 2.5V and 4.5V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Load switch
• Notebook PC
• Notebook PC
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• Rg tested
• UIS tested
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• Rg tested
• UIS tested
