Vishay Siliconix TrenchFET Type P-Channel MOSFET, 100 A, 30 V Enhancement, 4-Pin TO-252 SQD40031EL_GE3
- RS Stock No.:
- 178-3950
- Mfr. Part No.:
- SQD40031EL_GE3
- Brand:
- Vishay Siliconix
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 620 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.05 | £10.50 |
| 100 - 490 | £0.895 | £8.95 |
| 500 - 990 | £0.788 | £7.88 |
| 1000 + | £0.683 | £6.83 |
*price indicative
- RS Stock No.:
- 178-3950
- Mfr. Part No.:
- SQD40031EL_GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136W | |
| Typical Gate Charge Qg @ Vgs | 186nC | |
| Forward Voltage Vf | -1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136W | ||
Typical Gate Charge Qg @ Vgs 186nC | ||
Forward Voltage Vf -1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Vishay MOSFET
The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 30V and a maximum gate-source voltage of 20V. It has drain-source resistance of 3.2mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 136W and continuous drain current of 100A. It has a minimum and a maximum driving voltage of 4.5V and 10V. It is used in automotive applications. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Certifications
• AEC-Q101
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
• UIS tested
Related links
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 30 V Enhancement, 4-Pin TO-252
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 SQD40061EL_GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 200 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SQJ481EP-T1_GE3
