Vishay Siliconix TrenchFET N-Channel MOSFET, 2.25 A, 30 V, 6-Pin SC-70-6L SQA470EEJ-T1_GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-3938
Mfr. Part No.:
SQA470EEJ-T1_GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

2.25 A

Maximum Drain Source Voltage

30 V

Package Type

SC-70-6L

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.6V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

13.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

4.1 nC @ 4.5 V

Length

2.2mm

Width

1.35mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Automotive Standard

AEC-Q101

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

1mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
TrenchFET® power MOSFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy