Vishay Siliconix TrenchFET N-Channel MOSFET, 80 A, 30 V, 8-Pin SO-8 SiRA62DP-T1-RE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
178-3928
Mfr. Part No.:
SiRA62DP-T1-RE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

65.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +16 V

Width

5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

61.5 nC @ 10 V

Length

5.99mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.07mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
TrenchFET® Gen IV power MOSFET
Excellent RDS - Qg Figure-of-Merit (FOM) for switch-mode power supplies