Vishay Siliconix TrenchFET N-Channel MOSFET, 9 A, 60 V, 6-Pin SC-70 SQA442EJ-T1_GE3

Stock information currently inaccessible
RS Stock No.:
178-3713
Mfr. Part No.:
SQA442EJ-T1_GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

60 V

Series

TrenchFET

Package Type

SC-70

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

13.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

7.75 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

1.35mm

Height

1mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

RoHS Status: Not Applicable

COO (Country of Origin):
CN
TrenchFET® power MOSFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy