Vishay Siliconix TrenchFET Dual N-Channel MOSFET, 40 A, 30 V, 8-Pin 1212 SISC06DN-T1-GE3

Stock information currently inaccessible
RS Stock No.:
178-3694
Mfr. Part No.:
SISC06DN-T1-GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

1212

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

46.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Length

3.15mm

Width

3.15mm

Transistor Material

Si

Typical Gate Charge @ Vgs

38.5 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.7V

Height

1.07mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
TrenchFET® Gen IV power MOSFET
SkyFET® with monolithic Schottky diode

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy