Vishay N-Channel MOSFET, 2.5 A, 60 V, 4-Pin HVMDIP IRFD024PBF

Stock information currently inaccessible
RS Stock No.:
178-0914
Mfr. Part No.:
IRFD024PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

60 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.29mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

25 nC @ 10 V

Length

5mm

Height

3.37mm

Minimum Operating Temperature

-55 °C