Vishay IRF840S Type N-Channel Power MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 178-0872
- Mfr. Part No.:
- IRF840SPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£48.90
(exc. VAT)
£58.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.978 | £48.90 |
| 100 - 200 | £0.831 | £41.55 |
| 250 + | £0.782 | £39.10 |
*price indicative
- RS Stock No.:
- 178-0872
- Mfr. Part No.:
- IRF840SPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-263 | |
| Series | IRF840S | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 850mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Power Dissipation Pd | 125W | |
| Forward Voltage Vf | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-263 | ||
Series IRF840S | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 850mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Power Dissipation Pd 125W | ||
Forward Voltage Vf 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 9.65mm | ||
Height 4.83mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay IRF840S Series Power MOSFET, 500V Drain Source Voltage, 8A Maximum Continuous Drain Current - IRF840SPBF
This power MOSFET is a surface-mount N-channel device designed for switching and high-voltage applications in industrial electronics. It offers a high drain-source voltage rating and is intended for use where robust power handling and elevated temperature tolerance are required. The device suits assembly on modern boards and systems within automation and electrical equipment.
Features and Benefits:
• 500V drain-source rating enabling high-voltage switching capability • 8A continuous drain current supporting moderate current loads • 850mΩ Rds(on) minimises conduction losses in low-duty circuits • 63nC typical gate charge facilitating predictable drive requirements • 125W power dissipation allowing substantial heat handling at rated conditions • 20V maximum gate-source voltage protecting against excessive drive voltage
Applications
• Suitable for industrial motor drive front-ends requiring high voltage switching • Ideal for switch-mode power supplies handling elevated line voltages • Used for electronic ballast and lighting control in commercial installations • Can be used for power conversion stages in automation controllers • Used with thermal management systems where elevated junction temperature is expected
What mounting style does the device require on a PCB?
It is supplied in a TO-263 surface-mount package requiring a heatsink-capable PCB footprint and soldering for thermal conduction.
What temperature range can it operate within for harsh environments?
The component is specified to function down to -55°C and up to 150°C, supporting high-temperature applications.
How many electrical connections are present for circuit integration?
It has three pins for gate, drain and source connections suitable for standard MOSFET control schemes.
Is it suitable as a direct automotive-grade replacement?
Although not specified to automotive standards, its electrical ratings may match some replacement needs where automotive approvals are not mandatory.
Related links
- Vishay IRF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840SPBF
- Vishay IRF840AS Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
- Vishay IRF840AS Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840ASPBF
- Vishay IRF840LC Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay IRF840A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840HPBF
- Vishay IRF840LC Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF840LCPBF
- Vishay IRF840A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF840APBF
