Vishay IRL Type N-Channel MOSFET, 17 A, 200 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 178-0857
- Mfr. Part No.:
- IRL640SPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£31.30
(exc. VAT)
£37.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.626 | £31.30 |
| 100 - 200 | £0.61 | £30.50 |
| 250 + | £0.595 | £29.75 |
*price indicative
- RS Stock No.:
- 178-0857
- Mfr. Part No.:
- IRL640SPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | IRL | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 2V | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Maximum Power Dissipation Pd | 3.1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series IRL | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 2V | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Maximum Power Dissipation Pd 3.1W | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRL640SPBF
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL630PBF
- Vishay IRL Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL510PBF
- Vishay IRL Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Vishay IRL Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220AB IRL530PBF
- onsemi IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL640A
