Vishay IRF Type N-Channel MOSFET, 14 A, 250 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 178-0830
- Mfr. Part No.:
- IRF644SPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£87.50
(exc. VAT)
£105.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.75 | £87.50 |
| 100 - 200 | £1.505 | £75.25 |
| 250 + | £1.40 | £70.00 |
*price indicative
- RS Stock No.:
- 178-0830
- Mfr. Part No.:
- IRF644SPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | IRF | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Power Dissipation Pd | 3.1W | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series IRF | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Power Dissipation Pd 3.1W | ||
Maximum Operating Temperature 150°C | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IRF644SPBF
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF510SPBF
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF530PBF
- Vishay IRF Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
