Vishay N-Channel MOSFET, 18 A, 200 V, 3-Pin D2PAK IRF640SPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0826
Mfr. Part No.:
IRF640SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Width

9.65mm

Typical Gate Charge @ Vgs

70 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

4.83mm