Vishay IRL Type N-Channel MOSFET, 5.6 A, 100 V Enhancement, 3-Pin TO-220 IRL510PBF
- RS Stock No.:
- 178-0815
- Mfr. Part No.:
- IRL510PBF
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£34.10
(exc. VAT)
£40.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 900 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.682 | £34.10 |
*price indicative
- RS Stock No.:
- 178-0815
- Mfr. Part No.:
- IRL510PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 5.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | IRL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 540mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.1nC | |
| Maximum Power Dissipation Pd | 3.7W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Height | 9.01mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 5.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series IRL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 540mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.1nC | ||
Maximum Power Dissipation Pd 3.7W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Height 9.01mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRL Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL630PBF
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay IRL Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRL640SPBF
- Vishay IRL Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220AB IRL530PBF
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
