Vishay N-Channel MOSFET, 4.1 A, 800 V, 3-Pin TO-247AC IRFPE30PBF

Stock information currently inaccessible
RS Stock No.:
178-0795
Mfr. Part No.:
IRFPE30PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

4.1 A

Maximum Drain Source Voltage

800 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5.31mm

Length

15.87mm

Typical Gate Charge @ Vgs

78 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

20.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy