Vishay IRFP9240 Type P-Channel MOSFET, 12 A, 200 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 178-0786
- Mfr. Part No.:
- IRFP9240PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£46.50
(exc. VAT)
£55.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 775 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £1.86 | £46.50 |
| 50 - 100 | £1.748 | £43.70 |
| 125 + | £1.581 | £39.53 |
*price indicative
- RS Stock No.:
- 178-0786
- Mfr. Part No.:
- IRFP9240PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-247 | |
| Series | IRFP9240 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -5V | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-247 | ||
Series IRFP9240 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -5V | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Length 15.87mm | ||
Width 5.31mm | ||
Automotive Standard No | ||
Vishay IRFP9240 Series Power MOSFET, -200V Maximum Drain Source Voltage, -12A Maximum Continuous Drain Current - IRFP9240PBF
This power MOSFET is a P-channel enhancement-mode transistor designed for high-voltage switching and power management in through-hole assemblies. It is intended for industrial and electronic systems that require a negative-polarity device capable of handling substantial voltage and current stresses while operating across a wide temperature range.
Features and Benefits:
• Rated for -200V drain-source to enable high-voltage switching capability • Continuous drain current -12A supports substantial load currents • Maximum power dissipation 150W for high-power applications • Drain-source resistance 500mΩ minimises conduction losses under load • Typical gate charge 44nC reduces gate-drive energy requirements • Maximum operating temperature 150°C permits elevated ambient operation
Applications
• Suitable for high-side switching in power supply modules • Ideal for battery management and reverse-polarity protection circuits • Used for motor control in industrial automation systems • Can be used for load switching in renewable-energy inverters • Used with discrete amplifier stages requiring P-channel switching
What mounting style does it use for circuit assembly?
It is supplied in a through-hole package, enabling bolt-down heat-sinking and straightforward PCB mounting.
Which package form factor should be planned for in designs?
The device is housed in a TO-247AC package, compatible with standard through-hole heatsink arrangements.
What gate-drive limitations must be observed?
The maximum gate-source voltage is 20V, so gate-drive circuitry should not exceed this threshold.
How does it behave across temperature extremes?
It is specified to operate down to -55°C and up to 150°C, supporting applications with wide thermal variation.
What documentation should be consulted for detailed electrical characteristics?
Refer to the IRFP9240PBF datasheet and specifications for full electrical curves and application notes.
Related links
- Vishay IRFP Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP9240PBF
- Vishay IRFP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP9140PBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
