P-Channel MOSFET, 28 A, 80 V, 8-Pin PowerPAK SO-8 Vishay Siliconix SI7469DP-T1-E3

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-4053
Mfr. Part No.:
SI7469DP-T1-E3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

P

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

29 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

5.99mm

Typical Gate Charge @ Vgs

105 nC @ 10 V

Width

5mm

Height

1.07mm

Minimum Operating Temperature

-55 °C

Series

TrenchFET

Forward Diode Voltage

1.2V