Vishay Dual N-Channel MOSFET, 8 A, 60 V, 8-Pin PowerPAK SO SQJ960EP-T1_GE3
- RS Stock No.:
- 170-8296
- Mfr. Part No.:
- SQJ960EP-T1_GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-8296
- Mfr. Part No.:
- SQJ960EP-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | PowerPAK SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 84 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 34 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.47mm | |
| Number of Elements per Chip | 2 | |
| Length | 5.25mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 13 nC @ 10 V | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.14mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type PowerPAK SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 84 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 34 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.47mm | ||
Number of Elements per Chip 2 | ||
Length 5.25mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 13 nC @ 10 V | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 1.14mm | ||
