N-Channel MOSFET, 670 mA, 190 V, 6-Pin SC-75 Vishay SIB452DK-T1-GE3

Stock information currently inaccessible
RS Stock No.:
165-7264
Mfr. Part No.:
SIB452DK-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

670 mA

Maximum Drain Source Voltage

190 V

Package Type

SC-75

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

13 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

1.7mm

Width

1.7mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

4.3 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

0.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy