Dual P-Channel MOSFET, 1.2 A, 12 V, 6-Pin SOT-363 Vishay SI1965DH-T1-GE3

Stock information currently inaccessible
RS Stock No.:
165-6931
Mfr. Part No.:
SI1965DH-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

12 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

710 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

2.8 nC @ 8 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Transistor Material

Si

Length

2.2mm

Width

1.35mm

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy