Vishay TrenchFET Gen III Type P-Channel MOSFET, 35 A, 20 V Enhancement, 8-Pin PowerPAK 1212-8
- RS Stock No.:
- 165-6920
- Mfr. Part No.:
- SIS415DNT-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6920
- Mfr. Part No.:
- SIS415DNT-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | TrenchFET Gen III | |
| Package Type | PowerPAK 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0095Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 55.5nC | |
| Maximum Power Dissipation Pd | 52W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series TrenchFET Gen III | ||
Package Type PowerPAK 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0095Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 55.5nC | ||
Maximum Power Dissipation Pd 52W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 0.8mm | ||
Standards/Approvals RoHS | ||
Length 3.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
