N-Channel MOSFET, 10 A, 8 V, 4-Pin MICRO FOOT Vishay SI8424CDB-T1-E1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6341
Mfr. Part No.:
SI8424CDB-T1-E1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

8 V

Package Type

MICRO FOOT

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.35V

Maximum Power Dissipation

2.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-5 V, +5 V

Length

1.6mm

Typical Gate Charge @ Vgs

25 nC @ 4.5

Number of Elements per Chip

1

Width

1.6mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

0.31mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN