N-Channel MOSFET, 120 A, 60 V, 3-Pin D2PAK Vishay SQM120N06-3M5L_GE3
- RS Stock No.:
- 165-6031
- Mfr. Part No.:
- SQM120N06-3M5L_GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6031
- Mfr. Part No.:
- SQM120N06-3M5L_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 375 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 9.652mm | |
| Typical Gate Charge @ Vgs | 220 nC @ 10 V | |
| Length | 10.41mm | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Height | 4.826mm | |
| Series | SQ Rugged | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 375 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 9.652mm | ||
Typical Gate Charge @ Vgs 220 nC @ 10 V | ||
Length 10.41mm | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Height 4.826mm | ||
Series SQ Rugged | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- TW
