Vishay SUD50P06-15 Type P-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-252 SUD50P06-15-GE3

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.36

(exc. VAT)

£14.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
  • Plus 205 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£2.472£12.36
50 - 120£2.226£11.13
125 - 245£2.102£10.51
250 - 495£1.856£9.28
500 +£1.732£8.66

*price indicative

Packaging Options:
RS Stock No.:
152-6380
Mfr. Part No.:
SUD50P06-15-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

SUD50P06-15

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

28mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

110nC

Forward Voltage Vf

-1.6V

Maximum Power Dissipation Pd

113W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

6.73mm

Height

2.38mm

Standards/Approvals

No

Automotive Standard

No

TrenchFET® Power MOSFET

Related links