N-Channel MOSFET, 5.4 A, 60 V, 8-Pin SO Vishay SQ9945BEY-T1_GE3
- RS Stock No.:
- 152-6378
- Mfr. Part No.:
- SQ9945BEY-T1_GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 152-6378
- Mfr. Part No.:
- SQ9945BEY-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.4 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 137 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 4 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Width | 4mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 8 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Forward Diode Voltage | 1.1V | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.4 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 137 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 4 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Width 4mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 8 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Length 5mm | ||
Automotive Standard AEC-Q101 | ||
Forward Diode Voltage 1.1V | ||
Height 1.55mm | ||
Minimum Operating Temperature -55 °C | ||
TrenchFET® power MOSFET
