Vishay Single 1 Type P-Channel MOSFET, 5.1 A, 30 V Enhancement, 6-Pin TSOP-6 SI3457CDV-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
152-6364
Mfr. Part No.:
SI3457CDV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.1A

Maximum Drain Source Voltage Vds

30V

Package Type

TSOP-6

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Height

1mm

Length

3.1mm

Width

1.7mm

Number of Elements per Chip

1

Halogen-free

TrenchFET® Power MOSFET

APPLICATIONS

Load Switch

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy