Vishay IRFU Type N-Channel MOSFET, 2.4 A, 500 V Enhancement, 3-Pin IPAK IRFU420PBF
- RS Stock No.:
- 152-6352
- Mfr. Part No.:
- IRFU420PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.02
(exc. VAT)
£7.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,250 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.602 | £6.02 |
| 100 - 240 | £0.585 | £5.85 |
| 250 - 490 | £0.57 | £5.70 |
| 500 - 990 | £0.556 | £5.56 |
| 1000 + | £0.542 | £5.42 |
*price indicative
- RS Stock No.:
- 152-6352
- Mfr. Part No.:
- IRFU420PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | IPAK | |
| Series | IRFU | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type IPAK | ||
Series IRFU | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
Dynamic dV/dt rating
Repetitive avalanche rated
Surface mount (IRFR420, SiHFR420)
Straight lead (IRFU420, SiHFU420)
Available in tape and reel
Fast switching
Related links
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IRFU1N60APBF
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU110PBF
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK IRFU9310PBF
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
