N-Channel MOSFET, 5.4 A, 60 V, 8-Pin SO Vishay SQ9945BEY-T1_GE3

Stock information currently inaccessible
RS Stock No.:
146-4446
Mfr. Part No.:
SQ9945BEY-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

60 V

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

137 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

8 nC @ 10 V

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Forward Diode Voltage

1.1V

Automotive Standard

AEC-Q101

TrenchFET® power MOSFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy