Vishay Single 1 Type P-Channel MOSFET, 5.1 A, 30 V Enhancement, 6-Pin TSOP-6 SI3457CDV-T1-GE3
- RS Stock No.:
- 146-4440
- Mfr. Part No.:
- SI3457CDV-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 146-4440
- Mfr. Part No.:
- SI3457CDV-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOP-6 | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Height | 1mm | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOP-6 | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Height 1mm | ||
Length 3.1mm | ||
Width 1.7mm | ||
Number of Elements per Chip 1 | ||
Halogen-free
TrenchFET® Power MOSFET
APPLICATIONS
Load Switch
