Vishay N-Channel MOSFET, 20 A, 60 V, 3-Pin TO-220FP IRFIZ34GPBF

Discontinued
RS Stock No.:
145-1791
Mfr. Part No.:
IRFIZ34GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

46 nC @ 10 V

Transistor Material

Si

Height

9.8mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN