Vishay P-Channel MOSFET, 1.1 A, 60 V, 4-Pin HVMDIP IRFD9010PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1744
Mfr. Part No.:
IRFD9010PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.1 A

Maximum Drain Source Voltage

60 V

Package Type

HVMDIP

Mounting Type

Surface Mount

Pin Count

4

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Transistor Configuration

Single

Number of Elements per Chip

1

Width

3.8mm

Transistor Material

Si

Length

6.9mm

Maximum Operating Temperature

+175 °C

Height

3.8mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH