Vishay TrenchFET Type P-Channel MOSFET, 8 A, 20 V Enhancement, 6-Pin TSOP

Subtotal 25 units (supplied on a continuous strip)*

£12.80

(exc. VAT)

£15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 +£0.512

*price indicative

Packaging Options:
RS Stock No.:
134-9713P
Mfr. Part No.:
SI3493DDV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

20V

Package Type

TSOP

Series

TrenchFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

51mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.6W

Typical Gate Charge Qg @ Vgs

34.8nC

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.1mm

Height

1mm

Automotive Standard

No

P-Channel MOSFET, TrenchFET Gen IV, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy