N-Channel MOSFET, 34.4 A, 200 V, 8-Pin SO Vishay SIR690DP-T1-RE3

Stock information currently inaccessible
RS Stock No.:
134-9162
Mfr. Part No.:
SIR690DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

34.4 A

Maximum Drain Source Voltage

200 V

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

39 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

31.9 nC @ 10 V

Length

6.25mm

Width

5.26mm

Number of Elements per Chip

1

Height

1.12mm

Forward Diode Voltage

1.1V

Minimum Operating Temperature

-55 °C