Phoenix Contact Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0A, 24 V dc, 230V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
801-6227
Mfr. Part No.:
2866019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

0A

Switching Voltage

250V

Power Consumption

1.5W

Current Sensitivity

Overcurrent

Terminal Type

Screw

Time Delay

0.2 to 10 s

IP Rating

IP40

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Supply AC Voltage

230V ac

Maximum Operating Temperature

55°C

Length

113mm

Standards/Approvals

CE, EN 50178, UL/C-UL listed UL 508

Width

22.5mm

Height

90mm

Series

EMD

COO (Country of Origin):
AT

Phoenix Contact Monitoring Relay, 4kV Rated Surge Voltage, 300V Rated Insulation Voltage - EMD-SL-C-OC-10 - 2866019


Want to catch system issues in a flash? Use this monitoring relay from Phoenix Contact. It quickly detects undercurrents and overcurrents in single-phase networks. A handy front-facing potentiometer lets you set the threshold value, hysteresis and response delay to suit the needs of your setup. The relay logs any errors in your equipment and sends them directly to your control network via the floating contact. Alternatively, it can shut down that problem area in a jiffy to safeguard your machinery.

Thanks to its lengthy 20-million-year mechanical life, you can bank on this unit's long-term performance. To get it up and running, simply install an EMD power module. Choose between 24V (801-6277), 120V (801-6306) and 230V AC options (254-4814) to complete your setup.

Features & Benefits


• Mounts on a standard DIN rail for quick installation in your system

• Coloured LEDs indicate system status at a glance

• PA housing self-extinguishes in the event of an electrical fire to keep workers safe

• Slim dimensions of 22.5 (W) x 113 (L) x 90mm (H) take up minimal space

• Performs in temperatures between -25°C and +55°C so it's dependable in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy