TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

£36.00

(exc. VAT)

£44.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,996,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000£0.009£36.00
8000 +£0.009£36.00

*price indicative

RS Stock No.:
917-1344
Mfr. Part No.:
C1608X7R2A222K080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

TDK C type 0603 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Related links