TDK 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 458-505
- Mfr. Part No.:
- C1608X7R2A222K080AA
- Brand:
- TDK
Image representative of range
Get a bulk buy discount
Add 125 more to save £2.75
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£0.38
(exc. VAT)
£0.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 120 | £0.076 | £0.38 | - |
| 125 - 495 | £0.054 | £0.27 | £2.75 |
| 500 + | £0.032 | £0.16 | £22.00 |
*price indicative
- RS Stock No.:
- 458-505
- Mfr. Part No.:
- C1608X7R2A222K080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 2.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
Related links
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor 10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
