TDK 1 μF Multilayer Ceramic Capacitor, 630V dc, ±20 %, Surface
- RS Stock No.:
- 916-3201
- Mfr. Part No.:
- CKG57NX7T2J105M500JH
- Brand:
- TDK
Bulk discount available
Subtotal (1 unit)*
£3.43
(exc. VAT)
£4.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £3.43 |
| 25 - 49 | £3.24 |
| 50 - 99 | £2.90 |
| 100 - 249 | £2.55 |
| 250 + | £2.22 |
*price indicative
- RS Stock No.:
- 916-3201
- Mfr. Part No.:
- CKG57NX7T2J105M500JH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 630V dc | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7T | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CKG | |
| Height | 5mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 630V dc | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7T | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CKG | ||
Height 5mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
TDK MLCC CKG MEGACAP Type 2220 Series
CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint
Features and Benefits:
Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance
Applications:
Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure
Related links
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
