TDK 2.2 μF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.02

(exc. VAT)

£7.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 654 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£3.01£6.02
20 - 48£2.83£5.66
50 - 98£2.645£5.29
100 - 198£2.505£5.01
200 +£2.26£4.52

*price indicative

Packaging Options:
RS Stock No.:
915-5519
Mfr. Part No.:
CGA9P3X7T2E225K250KE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

250V dc

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7T

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Length

5.7mm

Height

2.5mm

Width

5mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 2220 series, X6S, X7S and X7T Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure

Low ESL

Low self-heating and high ripple resistance

Related links